L-com HG2409UDT-PRO

2.4 GHz 9 dBi Omnidirectional Antenna 7 Degree Down-Tilt N-Female Connector- | L-com HG2409UDT-PRO
$ 121.627
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2409UDT-PRO herunter.

Electro Sonic

Technical Drawing1 SeiteVor 8 Jahren

IHS

L-com

Lieferkette

Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG2409UDT-PRO, die von den Distributoren bereitgestellt werden.

2.4 GHz 9 dBi Omnidirectional Antenna 7 Degree Down-Tilt N-Female Connector- | L-com HG2409UDT-PRO
2.4 GHz 9 dBi Omni-Directional with 7 Down-Tilt Antenna
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 2.4 TO 2.5GHZ, 9DBI;
RF ANTENNA, 2.4 TO 2.5GHZ, 9DBI; Antenna Type:WiFi / WLAN / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.5; Input Power:150W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
Professional Grade The HyperGain HG2409UDT-PRO is a Professional Grade Omni-Directional Down-Tilt antenna that can be used for Commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 2.4GHz ISM band. The pattern is electrically tilted downward to improve coverage from higher mounting elevations in difficult sites such as apartment complexes and similar installations. Superior Performance The HG2409UDT-PRO antenna is specifically designed from commercial applications. Electrical down tilting assures excellent coverage from higher mounting elevations to extend coverage over a larger area. It is ideally suited for close-in systems, typically found in apartment complex installations, neighborhood networks, industrial complexes, mobile home parks, marinas, truck stops and shopping centers. Because of the unique design of the HyperGain HG2409UDT-PRO, nulls are eliminated in many cases, and the antenna can be used with many and varied wireless systems. The mounting hardware is industrial grade and protected from the elements. The fiberglass radome provides weatherproof protection of the antenna elements and electronics. The antenna base is stainless steel, providing strength and resistance to the environment. The radiating elements of the HG2409UDT-PRO utilize an air dielectric for lowest loss and superior radiating efficiency. The design is factory tuned for superior performance. Rugged and Weatherproof This antenna's construction features a durable fiberglass radome for durability and aesthetics. Its mounting system features twin heavy-duty mounting brackets and U-Bolts for superior strength. The commercial grade elements provide long life in hostile environments.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD