L-com HG2403RD-SM

L-com 2.4 GHz 3 dBi Rubber Duck Antenna - SMA-Male Connector
$ 19.41

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2403RD-SM herunter.

ShowMeCables

Technical Drawing1 SeiteVor 14 Jahren

Bestandsverlauf

3-Monats-Trend:
+438%

Beschreibungen

Beschreibungen von L-com HG2403RD-SM, die von den Distributoren bereitgestellt werden.

L-com 2.4 GHz 3 dBi Rubber Duck Antenna - SMA-Male Connector
RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI; Antenna Type:WiFi / WLAN / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:SMA Connector; Gain:3dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
This compact 2.4 GHz omnidirectional "rubber duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.4 inches long, this flexible antenna features a tilt-and-swivel SMA Male connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with RP-SMA Plug detachable antennas. (Note: The HG2403RD is used as a "replacement" antenna rather than a "range extender" antenna. It should yield similar range to most radio's stock antennas). This antenna is also available with the following connectors, RP-SMA Plug (HG2403RD-RSF), N-Male (HG2403RD-NM) and RP-TNC Plug (HG2403RD-RTF). For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD