L-com HG2371-17XP-090-4NF

2300 2700+5150 5850/5900 7200 MHz, 16/18/17 dBi, 9 | L-com HG2371-17XP-090-4NF
$ 750.288
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2371-17XP-090-4NF herunter.

L-com

Datasheet6 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von L-com HG2371-17XP-090-4NF, die von den Distributoren bereitgestellt werden.

2300 2700+5150 5850/5900 7200 MHz, 16/18/17 dBi, 9 | L-com HG2371-17XP-090-4NF
2300-27005150-58505900-7200 MH
L-Com’s WiFi 6e Sector Antenna HG2371-17XP-090-4NF is in stock and ready to ship on the same-day of order. The frequency range of the HG2371-17XP-090-4NF sector antennas is 2300 MHz to 7200 MHz with a gain of 16-18-17 dBi. This multi band MIMO antenna supports Wi-Fi latest frequency band and has a 90-degree beam width. The 4- ports 2300-5850 MHz sector antenna include N-type female connectors with +/-45 slant polarization. The N-type MIMO omni antenna covers a wide range of frequency bands up to 7.2GHZ and is shorter than 40-inches for universal zoning compliance. The HG2371-17XP-090-4NF unlicensed WiFi 6 frequency bands sector antenna is “future-proof” in regard to network capabilities without any add-ons. The type N female sector antenna can handle maximum input power of 100 watts and uses universal radio mounts. The WiFi 6e antenna is 2x2 MIMO ready and offers Dual slant +/- 45 polarizations, degree and 90-degree options and covers extensive frequency bands up to 7.2 GHz. These Wi-Fi 6 antennas are a good fit for the telecommunications industry and for indoor (stadium, large arenas) plus outdoor applications. The HG2371-17XP-090-4NF antennas are equipped with universal radio brackets. These MIMO muti-port Wi-Fi 6e antennas can operate in the unlicensed bands of 6 GHz. These omni antennas can also operate within the latest Wi-Fi bands of 2.3 GHz to 5.8 GHz. Contact L-Com’s expert technical support for assistance with the Wi-Fi 6 sector antenna or any sector antenna. Download our HG2371-17XP-090-4NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your Wi-Fi 6e sector antenna cable will be exact to specification. Order your Wi-Fi 6e Sector Antenna HG2371-17XP-090-4NF from L-com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD