L-com FXC-SFPPC47ZR10G-ADV

Fiber Optic Transceiver, SFPP, CWDM 1470nm, ZR SMF | L-com FXC-SFPPC47ZR10G-ADV
$ 682.746
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com FXC-SFPPC47ZR10G-ADV herunter.

IHS

Datasheet6 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com FXC-SFPPC47ZR10G-ADV, die von den Distributoren bereitgestellt werden.

Fiber Optic Transceiver, SFPP, CWDM 1470nm, ZR SMF | L-com FXC-SFPPC47ZR10G-ADV
1465nm Min, 1478nm Max, 11300Mbps(Tx), 11300Mbps(Rx), Board/panel Mount
L-com’s FXC-SFPPC47ZR10G-AD is a SFP+ (Small Form-Factor Pluggable) transceiver, capable of supporting 11.3 Gbps data rates. Our fiber optic transceiver has a distance range of 80 km with CWDM (Coarse wavelength division multiplexing) modulation. For questions related to our Adva compatible transceivers, contact our expert technical support and sales team.The L-com FXC-SFPPC47ZR10G-AD operates at a standard operating temperature ranging from 0 to 70 degrees C. Coarse wavelength division multiplexing (CWDM) is a method of combining multiple signals on laser beams at various wavelengths for transmission along fiber optic cables. This Adva compatible SFP+ optical transceiver is designed with Digital Diagnostic Monitoring (DDM) technology, which enables the users to monitor key parameters that can affect the performance of a fiber optic transceiver. This SMF transceiver supports 80 km links over Single Mode fiber.The Adva system level criteria have been 100% adhered to in the design, programming, and testing of this SFP+ CWDM transceiver. The SFP+ / enhanced small form-factor pluggable is an enhanced version of the SFP that supports data rates up to 16 Gbit/s This Adva compatible transceiver has a CWDM transmitter operating at a 1470 wavelength. SFP+ transceivers support speeds up to 11.3 Gbps and feature an LC Duplex connector. Our L-com FXC-SFPPC47ZR10G-AD fiber optic transceiver has a minimum RX receiver sensitivity of 0 dBm.The SFP+ fiber optic transceiver is one of thousands of L-com fiber optic connectivity products in-stock and ready to ship the same day. This FXC-SFPPC47ZR10G-AD 1470 nm transceiver can be used in mobile back-haul buildout, access network, broadcasts, and OEM industries. Our expert technical support and knowledgeable sales team is ready to help you with the 11.3 Gbps CWDM SFP+ fiber optic or similar products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD