L-com FOC-IPSCSA-70D

IP68 Rated SC Connector, SMF, APC, 7.0mm Crimp Sleeve, with Dust Cap
$ 27.347
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com FOC-IPSCSA-70D herunter.

ShowMeCables

Datasheet1 SeiteVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com FOC-IPSCSA-70D, die von den Distributoren bereitgestellt werden.

IP68 Rated SC Connector, SMF, APC, 7.0mm Crimp Sleeve, with Dust Cap
Fiber Optic SC Connector
Fibre Connector, Sc, Sm, 6.8-7.2Mm; Fibre Optic Connector Type:Sc; Fibre Type:Singlemode; Fibre Diameter:6.8Mm To 7.2Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPSCSA-70D
The L-com FOC-IPSCSA-70D is an IP68 Rated SC Fiber Optic Connector. It is designed for use with single mode fiber. The SC/APC connector is housed in a threaded, ingress-protected housing. The 7.0mm crimp option supports 6.8mm to 7.2mm jacketed fiber. An IP68-rated dust cap is included. The L-com FOC-IPSCSA-70D is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPSCSA-70D IP68 SC Fiber Optic Connector, Single mode, APC, 7.0mm crimp sleeve, with dust cap

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD