L-com FOC-IPSCMM-50D

IP68 Rated SC Connector, Multimode, 5.0mm Crimp Sleeve, with Dust Cap
$ 35.999
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com FOC-IPSCMM-50D herunter.

ShowMeCables

Datasheet1 SeiteVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2020-06-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von L-com FOC-IPSCMM-50D, die von den Distributoren bereitgestellt werden.

IP68 Rated SC Connector, Multimode, 5.0mm Crimp Sleeve, with Dust Cap
Fiber Optic SC Connector
Fibre Connector, Sc, Mm, 5.3-5.8Mm; Fibre Optic Connector Type:Sc; Fibre Type:Multimode; Fibre Diameter:5.3Mm To 5.8Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPSCMM-50D
The L-com FOC-IPSCMM-50D is an IP68 Rated SC Fiber Optic Connector. The SC/PC connector is designed for use with multimode fiber, and is housed in an ingress-protected housing. The 5.0mm crimp option supports 5.3mm to 5.8mm jacketed fiber. An IP68-rated dust cap is included. The L-com FOC-IPSCMM-50D is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPSCMM-50D IP68 SC Fiber Optic Connector, Multimode, 5.0mm crimp sleeve, with dust cap

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD