L-com FOC-IPMF2S-S60N

IP68 Series MPO Connector 24 Fiber, SMF, Female, 6.0mm Crimp Option
$ 52.757
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com FOC-IPMF2S-S60N herunter.

ShowMeCables

Datasheet1 SeiteVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2020-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com FOC-IPMF2S-S60N, die von den Distributoren bereitgestellt werden.

IP68 Series MPO Connector 24 Fiber, SMF, Female, 6.0mm Crimp Option
Fiber Optic Connector
Fibre Connector, Mpo, Sm, 5.8-6.2Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Singlemode; Fibre Diameter:5.8Mm To 6.2Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPMF2S-S60N
The L-com FOC-IPMF2S-S60N is an IP68 Series MPO Fiber Optic Connector. The connector is 24-fiber, Single Mode connector without guide pins (female). The 6.0mm crimp option supports 5.8mm to 6.2mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The L-com FOC-IPMF2S-S60N is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPMF2S-S60N IP68 MPO Female Fiber Optic Connector, 24 fiber, Single mode, 6.0mm crimp option

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD