L-com FOC-IPMF1M-S48N

IP68 Series MPO Connector 12 Fiber, MMF, Female, 4.8mm Crimp Option
$ 24.998
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com FOC-IPMF1M-S48N herunter.

ShowMeCables

Datasheet1 SeiteVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2020-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com FOC-IPMF1M-S48N, die von den Distributoren bereitgestellt werden.

IP68 Series MPO Connector 12 Fiber, MMF, Female, 4.8mm Crimp Option
Fiber Optic Connector
Fibre Connector, Mpo, Mm, 4.5-4.9Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Multimode; Fibre Diameter:4.5Mm To 4.9Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPMF1M-S48N
The L-com FOC-IPMF1M-S48N is an IP68 Series MPO Fiber Optic Connector. The connector is 12-fiber Multimode without guide pins (female). The 4.8mm crimp option supports 4.5mm to 4.9mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The L-com FOC-IPMF1M-S48N is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPMF1M-S48N IP68 MPO Female Fiber Optic Connector, 12 fiber, Multimode, 4.8mm crimp option

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD