L-com DPA00007-3M

Dp to Mini Dp Lszh Cable Length 3M | L-com DPA00007-3M
$ 54.46
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com DPA00007-3M herunter.

Electro Sonic

Technical Drawing1 SeiteVor 7 Jahren

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
-46.84%

Beschreibungen

Beschreibungen von L-com DPA00007-3M, die von den Distributoren bereitgestellt werden.

DP TO MINI DP LSZH CABLE LENGTH 3M | L-com DPA00007-3M
CABLE, 20POS MINI DP-DP PLUG, LSZH, 9.8 ; Connector Type A:Mini DisplayPort Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Color:Black; Product Range:DPA00007 Series RoHS Compliant: Yes
L-com's DPA00007-3M Mini DisplayPort Male to DisplayPort Male cable assembly, available from L-com, is a perfect solution for your high-definition digital audio and graphics needs. This cable assembly is suitable for communications equipment, electronic products, security, consumer technology, and gaming industries. Our Mini DisplayPort 1.4 cable supports HDCP (High-Definition Content Protection) of 1440p screen resolution. The DPA00007-3M cable assembly from L-com is available in 3 meter length and black in color with a LSZH jacket. This cable assembly has smaller connector footprint than DVI and VGA and also it supports color depth of 6, 8, 10, 12, and 16 bits per component.This male to male cable assembly has a low smoke zero halogen cable jacket which reduces the amount of toxic and corrosive gases emitted during combustion. This LSZH cable assembly is ideal for military, aviation, automotive, business, residential, and casino applications. This black cable assembly can be used to provide pixel size up to 2560x1600 with digital video. The L-com DPA00007-3M is a Mini DisplayPort to DisplayPort cable assembly, with same-day shipment for domestic and international orders. We also have the largest in-stock selection of digital, VGA and USB cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the Mini DisplayPort Male to DisplayPort Male cable assemblies for your requirement.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DPA00007-3M.