Beschreibungen von Keysight Technologies U1253B, die von den Distributoren bereitgestellt werden.
Keysight U1253B Handheld Digital Multimeter, True RMS DMM, 50000 Count, with OLED Display
MULTIMETER, TRMS, 50000 COUNT, 5 DIGIT; DMM Functions:AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. of Digits:5; DMM Response Type:True RMS; Display Count:50000; Range Selection:Auto, Manual
MULTIMETER, DIGITAL, HANDHELD, 5 DIGIT; DMM Type:Hand Held; Voltage Measuring Range DC:50mV to 1000V; Voltage Measuring Range AC:50mV to 1000V; Current Measuring Range DC:500µA to 10A; Current Measuring Range AC:500µA to 10A ;RoHS Compliant: NA
AGILENT TECHNOLOGIES U1253B Digital Multimeter, 1000V, 10A, 500 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 500 megaohm, Basic DC Accuracy 0.025 Percent, Counts 50000, Battery Type Rechargeable NiMH, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 100nF to 100mF, Frequency Counter Range 99.99 Hz to 999.99 kHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface USB, Bluetooth, Data Hold Yes, Bar Graph Yes
MULTIMETER, HANDHELD, OLED DISPLAY; DMM Type:Handheld; Voltage Measuring Range DC:1000V; Voltage Measuring Range AC:1000V; Current Measuring Range DC:10A; Current Measuring Range AC:10A; Resistance Measuring Range:0.01ohm to 500Mohm; Frequency Measuring Range:0.001Hz to 20MHz; Capacitance Measuring Range:0.001nF to 100mF; Temperature Measuring Range:-200°C to +1372°C; No. of Digits / Alpha:4.5; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:50000; Current Range AC:10 A, 0.05%; Current Range DC:10 A, 0.05%; No. of Digits / Alpha:4-1/2; Resolution:50000; Safety Category:CAT III 1000V; Series:U1250; Temperature Measuring Range:-200°C to +1372°C