Keysight Technologies E3647A

Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
$ 1,872.855
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Keysight Technologies E3647A herunter.

element14 APAC

Datasheet6 SeitenVor 11 Jahren

Newark

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-30.00%

Lieferkette

Introduction Date2015-02-18

Verwandte Teile

Keysight TechnologiesE3646A
Power Supply; 60 W (Max.); 0 to 8 V @ 3 A/0 to 20 V @ 1.5 A
Keysight TechnologiesE3620A
Keysight E3620A DC Power Supply, Dual Output, 2x 25V/1A, 50W, E36xxA Series
Keysight TechnologiesE3649A
Keysight E3649A DC Power Supply, Dual Output, 2x 35V/1.4A, 2x 60V/0.8A, 100W, E3640 Series
Keysight TechnologiesE3648A
Keysight E3648A DC Power Supply, Dual Output, 2x 8V/5A, 2x 20V/2.5A, 100W, E3640 Series
Tenma72-7245
POWER SUPPLY, 2CH, 30V, 3A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: 180W; Supply

Beschreibungen

Beschreibungen von Keysight Technologies E3647A, die von den Distributoren bereitgestellt werden.

Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:0.8A; Output Voltage 2:60V; Output Current 2:0.5A; Power Rating:60W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA ;RoHS Compliant: NA
PSU, BENCH, 60W, 2 OUTPUT; Power Supply Output Type:Adjustable; No. of Outputs:2; Output Voltage:35V; Output Voltage 2:60V; Output Current:800mA; Output Current 2:500mA; Power Rating:60W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.8mm; Height:133mm; Weight:8kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:133mm; External Width:228mm; Output Ripple Voltage pk-pk:8mV; Output Voltage Max:60V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:7.3kg
AGILENT TECHNOLOGIES E3647A Dual Power Supply, 0-60VDC, 0.8A, Program. More details: Dual Output DC Power Supply, Programmable, Output Volts 0 to 60 DC, Output Current 0 to 0.8 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 1 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Aliasnamen des Herstellers

Keysight Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keysight Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC