Keyence PZ2-51P

Photoelectric Sensor, Square Transmissive, Cable Type, PNP
$ 204.37

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von Keyence PZ2-51P, die von den Distributoren bereitgestellt werden.

Photoelectric Sensor, Square Transmissive, Cable Type, PNP
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PZ2-51P Type Thrubeam Detection distance 7 m 23.0' Light source Red LED Detectable object Opaque material with an area of 30 mm2 or more Hysteresis(of detecting distance) - Sensitivity adjustment 1-turn trimmer (240°) Response time 1.5 ms max. Operation mode LIGHT-ON/DARK-ON (switch-selectable) Indicator lamp Output and power*1: Red LED, Stable operation: Green LED Control output NPN or PNP: 100 mA (40 V) max., Residual voltage: 1 V max. Protection circuit Reversed polarity, overcurrent protection, surge absorber Rating Power voltage 12 to 24 VDC ±10 %, Ripple (P-P) 10 % or less Current consumption Transmitter: 20 mA or less, Receiver: 25 mA or less Environmental resistance Enclosure rating IP67 Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Case material Glass-fiber reinforced plastic Accessories Mounting bracket x 2, Mounting screws x 4, Plate nut x 2 Weight Approx. 50 g (including 2-m 6.6' connector cable) *1 The power indicator is equipped with the PZ2-51 only. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA