Keyence LV-N11P

Fiber Optic Sensor, Open-collector, Polycarbonate
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Keyence LV-N11P herunter.

IHS

Datasheet2 SeitenVor 0 Jahren

Beschreibungen

Beschreibungen von Keyence LV-N11P, die von den Distributoren bereitgestellt werden.

Fiber Optic Sensor, Open-collector, Polycarbonate
DIGITAL LASER SENSOR AMPLIFIER 24V-DC
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LV-N11P Type 2 output Output PNP Cable/connector Cable Main/Expansion unit Main unit I/O Control outputs 2 output External input 1 input Monitor output None Output selection LIGHT-ON/DARK-ON (switch-selectable) Timer function Timer OFF/OFF-delay timer/ON-delay timer/One-shot timer,Timer duration selectable: 1 ms to 9,999 ms,Maximum error against the setting value: ±10% max. Control outputs PNP open collector 30 V, Residual voltage 1.2 V or less (Output current: 10 mA or less) / 2.2 V or less (Output current: 10 to 100 mA)(Stand-alone) 1 output max: 100 mA or less, 2 output total: 100 mA or less(Multiple connections) 1 output max: 20 mA or less Response time 80 µs (HIGH SPEED)/250 µs (FINE)/500 µs (TURBO)/1 ms (SUPER)/4 ms (ULTRA)/16 ms (MEGA) *1 Monitor output - External input Input time 2 ms (ON)/20 ms (OFF) or more*2 Number of interferenceprevention units Connected to other than LV-S31: 0 for HIGH SPEED; 2 for FINE/TURBO/SUPER; 4 for ULTRA/MEGA, Connected to LV-S31: 2 for FINE; 4 for TURBO/SUPER/ULTRA/MEGA*3 Case size H 32.6 mm 1.28" × W 9.8 mm 0.39" × L 78.7 mm 3.1" Unit expansion Up to 17 units can be connected in total (two-output type is treated as two units) Protection circuit Reverse polarity protection, Over-current protection, Surge absorber Rating Power voltage 24 VDC (operating voltage 10 to 30 VDC (with ripple)), Ripple (P-P) 10 % or less, Class 2 or LPS*4*5 Powerconsumption Normal: 950 mW or less (at 30 V. 33 mA at 24 V, 60 mA or less at 12 V)*6Eco on mode: 815 mW or less (at 30 V. 29 mA at 24 V, 52 mA or less at 12 V)*6Eco Full mode: 650 mW or less (at 30 V. 24 mA at 24 V, 40 mA or less at 12 V)*7 Environmental resistance Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing)*8 Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 500 m/s2, 3 times in each of the X, Y, and Z directions Material Cable PVC Case Main unit and cover material: Polycarbonate Weight Approx. 75 g *1 80 µs cannot be selected when the LV-S31/S62/S63 is connected*2 Input time is 25 ms (ON)/25 ms (OFF) when external calibration time is selected.*3 These numbers double when "DOUBLE" is selected.*4 Use with the over current protection device which is rated 30 V or more and not more than 1 A.*5 To connect more than 9 units, the power voltage must be 20 V or more.*6 Increases 30 mW (1 mA) for HIGH SPEED mode.*7 It increases by 15% when connected to the LV-NH100/NH110/NH300. It does not include the power consumption of the load.Power consumption when expansion units are connected is the total power consumption of each amplifier unit. Example: When one main unit (LV-N11N) is connected to 2 expansion units (LV-N12N) and they are used with LV-NH100 heads in HIGH SPEED mode.(1.15 × 860 mW × 1) + (1.15 × 860 mW × 2) = 2967 mW max.*8 If more than one unit is used together, the ambient temperature varies with the conditions below. Mount the units on the DIN rail with mounting brackets and check that the output current is 20 mA or less for a unit.One or two more units connected: -20 to +55 °C -4 to 131 °F; 3 to 10 more units connected: -20 to +50 °C -4 to 122 °F; 11 to 16 more units connected: -20 to +45 °C -4 to 113 °F. When using 2-outputs, one unit is counted as two units. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA