Keyence LR-TB2000CL

Laser Sensor, Distance 2 m, Cable with M12, Laser Class 1
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Keyence LR-TB2000CL herunter.

IHS

Datasheet2 SeitenVor 0 Jahren

Beschreibungen

Beschreibungen von Keyence LR-TB2000CL, die von den Distributoren bereitgestellt werden.

Laser Sensor, Distance 2 m, Cable with M12, Laser Class 1
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LR-TB2000CL Type Cable with connector M12 Detectable distance 60 to 2000 mm 2.36" to 78.74"*1 Spot diameter Approx. ø4 mm ø0.16" Light source Type Red laser (660 nm) Laser class Class 1 laser product(IEC60825-1,FDA (CDRH) Part1040.10*2) Mutual interference prevention function 4 units (when using the interference prevention function) Timer OFF/OFF delay/ON delay/One-shot Response time 2 ms/20 ms/50 ms/200 ms/2000 msselectable I/O Control output NPN open collector/PNP open collector selectable30 VDC or less, 50 mA or less, residual voltage: 2 V or less,N.O./N.C. selectable*3*4 Analog output - Protection circuit Protection against reverse power connection, power supply surges, output overcurrent, reverse output connection, and output surge Power voltage 20 to 30 VDC, including 10% ripple (P-P), Class 2 or LPS Current consumption 45 mA or less (without load)*5 Environmental resistance Enclosure rating IP65/IP67 (IEC60529) Ambient light Incandescent lamp/Sunlight: 10,0000 lux or less Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Material Case: Zinc die cast (Nickel chrome plating),Indicator cover and buttons: PES,Lens cover and display: PMMA (scratch-resistant coating specifications),Cable bushing: PBT,Cable: PVC,M12 connector: TPE, PBT, Nickel-plated brass Accompanying items Instruction manual Weight Approx. 85 g *1 The range for displayable distance is from 50 to 2200.*2 The laser classification for FDA (CDRH) is implemented based on IEC60825-1 in accordance with the requirements of Laser Notice.*3 You can select the I/O from the following combinations.Control output × 2, control output + external inputControl output + analog output (LR-TB5000/TB5000C/TB5000CL only)External input + analog output (LR-TB5000/TB5000C/TB5000CL only)(For details on the setting method, see the instruction manual.)*4 IO-Link specification v.1.1/COM2 (38.4 kbps) is supported. You can download a setup file from the KEYENCE website (http://www.keyence.com).If you are using the product in an environment in which you cannot download files over the Internet, contact your nearest KEYENCE office.*5 145 mA or less (with load) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA