Keyence AP-C40W

Pressure Sensor Cable

Preis und Lagerbestand

Beschreibungen

Beschreibungen von Keyence AP-C40W, die von den Distributoren bereitgestellt werden.

PRESSURE SENSOR CABLE
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model AP-C40W Type Amplifier Unit, NPN Applicable sensor head AP-41M, AP-41, AP-43, AP-44 Set and display range -15 to +110 % of F.S.*1 Display 3 1/2-digit, 2-color, 7-segment LED (Character height: 11 mm 0.43"), Display cycle: 10 times/s Operation indicator Red LED x 2 (corresponding to control output 1 and 2) Repeatability ±0.2 % of F.S. Display resolution AP-41M/41/44: Standard mode 0.1 inchHg, High-resolution/Focus mode 0.01 inchHgAP-43: Standard mode 0.01 kgf/cm2, High-resolution/Focus mode 0.02 Psi Power consumption Normal 12 V: 780 mW (65 mA) max., 24 V: 1,080 mW (45 mA) max. Eco mode 12 V: 540 mW (45 mA) max., 24 V: 840 mW (35 mA) max. Display temperature characteristic ±1 % of F.S. max. Hysteresis Variable (Standard: 0.5 % of FS; high-resolution/focus mode: 0.1 % of F.S.) Response time (Chattering prevention function) 1 (in high-speed mode only), 2.5, 5, 100, or 500 ms (selectable) I/O Analog output 1 to 5 V with load impedance of 1 kΩ max. (or zero-shift input selectable) Zero-shift input Input time: 2 ms or more. (or analog output selectable) Control output NPN open collector 100 mA max. (at 40 V or below) with max., residual voltage of 1 V, 2 outputs (NO or NC selectable) Rating Power voltage 12 to 24 VDC ±10 %, Ripple (P-P) 10 % or less Environmental resistance Ambient temperature 0 to +50 °C 32 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Front housing: Polysulfone, Rear housing: PBT, Front seat: Polycarbonate Accessories Power supply code (2-m 6.6' cable with connector), Head connector, and Unit seal Weight Approx. 74 g (with 2-m 6.6' cable) *1 The focus range applies while in focus mode only. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA