JAE Electronics MX34036SF1

Japan Aviation Electronics Industry MX34036SF1 Socket, Dual Row, 2.2MM, 36WAY
$ 0.655
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für JAE Electronics MX34036SF1 herunter.

ODG (Origin Data Global)

Datasheet12 SeitenVor 4 Jahren

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
-6.68%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Natural

Beschreibungen

Beschreibungen von JAE Electronics MX34036SF1, die von den Distributoren bereitgestellt werden.

JAPAN AVIATION ELECTRONICS INDUSTRY MX34036SF1 SOCKET, DUAL ROW, 2.2MM, 36WAY
Conn Housing RCP 36 POS 2.2mm Crimp ST Cable Mount
Crimping Terminal Rubber Shell
Housings (Wire To Board / Wire To Wire ) ROHS
Rubber shell spacing P=2.20mm 36Pin (2x18)
MX34; 36w Skt housing 2row 2.2mm
36P Socket Housing Gray 2.20mm
SOCKET, DUAL ROW, 2.2MM, 36WAY; Product Range: -; Gender: Receptacle; No. of Positions: 36Ways; Pitch Spacing: 2.2mm; For Use With: MX34 Socket Contacts; No. of Rows: 2Rows
SOCKET, DUAL ROW, 2.2MM, 36WAY; Series:MX34; Gender:Receptacle; No. of Contacts:36; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:Free Hanging; Connector Type:Rectangular

Aliasnamen des Herstellers

JAE Electronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. JAE Electronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS