JAE Electronics FI-W31P-HFE

Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 4.173
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für JAE Electronics FI-W31P-HFE herunter.

IHS

Datasheet1 SeiteVor 22 Jahren

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-17.87%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

1.25mm (.049") Pitch Wire-to-Board PCB Receptacle, Dual Row, Vertical, 30 Circuits
TE Connectivity5-1734857-5
Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Edge Mount Tray
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount, CLP
Amphenol Communications SolutionsG630H361621EU
Connector PCI Express Card Edge Straight 36 Position SKT 1mm Surface Mount Solder Tray

Beschreibungen

Beschreibungen von JAE Electronics FI-W31P-HFE, die von den Distributoren bereitgestellt werden.

Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN, RECT, BOARD TO CABLE, CABLE SOCKET,31 CONT, SMT, FI SERIES,1.25MM PIN-SPNG,1A
HEADER, LVDS, R/A, 1.25MM, 31WAY; Pitch Spacing:1.25mm; No. of Contacts:31Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact
HEADER, LVDS, R/A, 1.25MM, 31WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:31; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:FI; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG

Aliasnamen des Herstellers

JAE Electronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. JAE Electronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS