Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

ITT / Cannon KPT02E10-6SW

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
$ 21.64
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon KPT02E10-6SW herunter.

IHS

Datasheet1 SeiteVor 7 Jahren

Newark

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+729%

Alternative Teile

Price @ 1000
$ 21.64
$ 32.39
$ 32.39
Stock
7,081
255
255
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
6 Pos Circular Connector, 7.5A, 600V, Solder, Female, MIL-DTL-26482
Amphenol IndustrialPT05A-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT02A-10-98S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02A10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT05A-10-6S
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug

Beschreibungen

Beschreibungen von ITT / Cannon KPT02E10-6SW, die von den Distributoren bereitgestellt werden.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT CANNON KPT02E10-6SW Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 6
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Box Mount Receptacle
CIRCULAR CONNECTOR METAL COMMERCIAL KPT SERIES
CONN RCPT FMALE 6P GOLD SLDR CUP
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:10-6; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:6; Termination Method:Solder

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KPT02E-10-6SW