Renesas X9408WV24-2.7T1

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 300ppm/C 4.4mm 10000Ohm
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas X9408WV24-2.7T1 herunter.

IHS

Datasheet20 SeitenVor 21 Jahren
Datasheet20 SeitenVor 21 Jahren
Datasheet22 SeitenVor 22 Jahren

DigiKey

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Verwandte Teile

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 5mm 10kOhm
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Quad Digitally Controlled Potentiometer (XDCP) | IC DGTL POT 10KOHM 64TAP 20TSSOP
RenesasX9418WV24
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 7.8mm 10kOhm

Beschreibungen

Beschreibungen von Renesas X9408WV24-2.7T1, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 300ppm/C 4.4mm 10000Ohm
Digital Potentiometer, 4 Func, 2500ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
IC XDCP QUAD 64-TAP 10K 24-TSSOP
The X9408 integrates four digitally controlled potentiometers (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M