Infineon TLE94713ESXUMA1

CAN Interface Integrated Circuits; INFINEON; TLE94713ESXUMA1; 4.75 V - 28 V; CAN, SPI; 1.15 mm
$ 1.8
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE94713ESXUMA1 herunter.

IHS

Datasheet0 SeitenVor 0 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.58%

CAD-Modelle

Laden Sie Infineon TLE94713ESXUMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Infineon TLE94713ESXUMA1, die von den Distributoren bereitgestellt werden.

CAN Interface Integrated Circuits; INFINEON; TLE94713ESXUMA1; 4.75 V - 28 V; CAN, SPI; 1.15 mm
System Basis Chip, AEC-Q100, CAN Transceiver, 28V Supply Max, 5V Out, TSDSO-48
IC SYST BASIS CHIP TSDSO24-1 / System Basis Chip (SBC) PG-TSDSO-24-1
CAN 5Mbps Normal/Sleep 5V Automotive AEC-Q100 24-Pin TSDSO EP T/R
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO24
SYSTEM BASIS CHIP, Fixed, 1 Channel, +4.7V, PDSO24
Lite CAN System Basic Chip 24-Pin TSDSO T/R
Avnet Japan
Lite CAN SBC Family, PG-TSDSO-24, RoHS
Infineon SCT
TSDSO-24 CAN Transceivers ROHS
TLE9471 - SYSTEM BASIS CHIPS (SB
SYS BASIS CHIP, AEC-Q100, 5V, TSDSO-24; Product Range: -; No. of Pins: 48Pins; Supply Voltage Min: -; Supply Voltage Max: 28V; Protocol Supported: CAN; Supported Standards: ISO 11898-2, SAE J2284; Output Voltage: 5V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; SVHC: No SVHC (27-Jun-2018)
The TLE9471-3ES is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device. Also implemented are a configurable timeout / window watchdog circuit with a reset feature, one Fail Output and an undervoltage reset feature. The device offers low-power modes in order to minimize current consumption on applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via a message on the buses, via the bi-level sensitive monitoring/wake-up input as well as via cyclic wake.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP001480544
  • TLE9471-3ES
  • TLE94713ES