Infineon TLE9251VLEXUMA1

CAN High Speed Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin TSON T/R
$ 0.755
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE9251VLEXUMA1 herunter.

IHS

Datasheet30 SeitenVor 6 Jahren

SHENGYU ELECTRONICS

TME

Bestandsverlauf

3-Monats-Trend:
-1.31%

CAD-Modelle

Laden Sie Infineon TLE9251VLEXUMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2017-08-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Beschreibungen

Beschreibungen von Infineon TLE9251VLEXUMA1, die von den Distributoren bereitgestellt werden.

CAN High Speed Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin TSON T/R
Avnet Japan
S-PDSO-N8 Tape & Reel (TR) Tin (Sn) AEC-Q100 interface receiver 5V 3mm
5.0MBit/s, Bus Wake-up, CAN FD Transceiver, PG-TSON-8, RoHS
Infineon SCT
TRANSCEIVER / 1/1 Transceiver Half CANbus PG-TSON-8-1
TSON-8-EP(3x3) CAN Transceivers ROHS
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
TLE9251 - AUTOMOTIVE CAN TRANSCE
Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE9251VLEXUMA1
It is designed to fulfill the requirements of the current ISO11898 standard (ISO11898-2 from 2003 and ISO11898-5 from 2007) and also the upcoming new version of ISO 11898-2 (2016) physical layer specification. Additionally it also fulfills the SAE standards J1939 and J2284-4/5. The TLE9251VLE has a low power Stand-by mode with bus wake-up pattern (WUP) detection feature according to ISO 11898-2 (2016). In Stand-by mode the TLE9251VLE is capable to detect a wake-up pattern even if VIO is the only supply voltage available (VCC switched off). The TLE9250VLE is offered in a tiny, leadless PG-TSON-8 package and is also available in standard PG-DSO-8 package, called TLE9250VSJ. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for reliable automated optical inspection (AOI). As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9251VLE protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allows the use in automotive application without adding additional protection devices, like suppressor diodes for example. Based on the high symmetry of the CANH and CANL output signals, the TLE9251VLE provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE9251VLE fulfills even stringent EMC test limits without additional external circuit, like a common mode choke for example. The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the TLE9251VLE to support CAN FD data frames. Depending on the size of the network and the along coming parasitic effects the device supports bit rates up to 5 MBit/s. Fail-safe features like overtemperature protection, output current limitation or the TxD timeout feature protect the TLE9251VLE and the external circuitry. While the transceiver TLE9251VLE is not supplied the bus is switched off and illustrate an ideal passive behavior with the lowest possible load to all other subscribers of the HS CAN network.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP001631598
  • TLE9251VLE