Infineon TLE8366EV50XUMA1

Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 5V 1.8A Automotive 8-Pin DSO EP
$ 1.48
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE8366EV50XUMA1 herunter.

IHS

Datasheet19 SeitenVor 16 Jahren

Farnell

iiiC

Bestandsverlauf

3-Monats-Trend:
-20.16%

CAD-Modelle

Laden Sie Infineon TLE8366EV50XUMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsTPS54233QDRQ1
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A Automotive 8-Pin SOIC T/R
Analog DevicesMAX1626ESA+
Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 4.9mm*3.9mm*1.55mm

Beschreibungen

Beschreibungen von Infineon TLE8366EV50XUMA1, die von den Distributoren bereitgestellt werden.

Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 5V 1.8A Automotive 8-Pin DSO EP
DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 5 V, 1.8 A, 370 kHz, 8 Pins, DSO-EP
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8
TLE8366 Tape & Reel (TR) Tin (Sn) Active DC to DC switching regulator 12V 3.9mm 1.8A 370kHz
Dc/Dc Conv, Buck, 370Khz, 150Deg C Rohs Compliant: Yes |Infineon Technologies TLE8366EV50XUMA1
TLE8366 Series 5 V 1.8 A Fixed DC/DC Step-Down Voltage Regulator - PG-DSO-8
The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8 A power switch, packaged in a small PG-DSO-8 with exposed pad, PG-DSO-8, RoHS
Infineon SCT
DC/DC CONVERTER; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:40V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:1.8A; Output Voltage Nom.:5V; Switching Frequency:370kHz; Operati
There are three versions available, two fixed voltage with 5.0 V (TLE8366EV50) or 3.3 V (TLE8366EV33) and a variable voltage variant named TLE8366EV with a reference feedback voltage of only 600 mV. The wide input voltage range from 4.75 to 45 V makes the TLE8366 suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment. The switching frequency of nominal 370 kHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output ripple and in minimized consumption of board space. If desired the device could be synchronized to an external frequency source between 200 and 530 kHz. The TLE8366 includes safety features such as a cycle-by-cycle current limitation, over-temperature shutdown and input under voltage lockout. The enable function, in shutdown mode with less than 2 μA current consumption, enables easy power management in battery-powered systems. The voltage regulation loop provides an excellent line and load regulation. The stability of the loop could be adjusted by using an external compensation network. This compensation network combined with voltage mode regulation and a feed-forward control path guarantees a highly effective line transient rejection. During start-up the integrated soft-start limits the inrush current peak and prevents from a voltage overshoot.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000550310
  • TLE8366E V50
  • TLE8366EV50
  • TLE8366EV50XUMA1?