Infineon TLE8250G

CAN 1MBd Standby 5V Automotive 8-Pin DSO T/R
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE8250G herunter.

IHS

Datasheet28 SeitenVor 9 Jahren

Infineon

Arrow Electronics

CAD-Modelle

Laden Sie Infineon TLE8250G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2010-06-02
Lifecycle StatusNRND (Last Updated: 1 month ago)

Verwandte Teile

Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75453BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75451BD
30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70
NXP SemiconductorsTJA1057GTJ
Other Interface ICs; TJA1057GTJ; NXP SEMICONDUCTORS; 8; 5.25 V; 2.95 V; SOIC
NXP SemiconductorsTJA1049T/3J
Other Interface ICs; TJA1049T/3J; NXP SEMICONDUCTORS; 8; 5.25 V; 4.75 V; SOIC
MaxLinearSP485EN-L
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Beschreibungen

Beschreibungen von Infineon TLE8250G, die von den Distributoren bereitgestellt werden.

CAN 1MBd Standby 5V Automotive 8-Pin DSO T/R
CAN TRANSCEIVER, AEC-Q100, 1MBPS, SOIC-8
1.0MBit/s, CAN Transceiver, PG-DSO-8, RoHS
Infineon SCT
IC TRANSCEIVER HALF 1/1 PGDSO816
Can Transceiver, Aec-Q100, 1Mbps, Soic-8; Ic Interface Type:can; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes
The TLE8250G is a transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE8250G drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE8250G is integrated in a RoHS complaint PG-DSO-8 package and fulfills or exceeds the requirements of the ISO11898-2. As a successor to the first generation of HS CAN transceivers, the TLE8250G is fully pin and function compatible to his predecessor model the TLE6250G. The TLE8250G is optimized to provide an excellent passive behavior in Power Down mode. This feature makes the TLE8250G extremely suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE8250G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE8250G and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Three different operation modes, additional Fail Safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals are making the TLE8250G the ideal choice for large CAN networks with high data rates. | Summary of Features: Fully compatible to ISO 11898-2; Wide common mode range for electromagnetic immunity (EMI); Very low electromagnetic emission (EME); Excellent ESD robustness; CAN Short-Circuit-proof to ground, battery and V CC; TxD time-out function; Low CAN bus leakage current in Power Down mode; Over temperature protection; Protected against automotive transients; CAN data transmission rate up to 1 Mbaud; Green Product (RoHS compliant); AEC Qualified | Target Applications: Body and Convenience; Safety Applications; Powertrain; Small Electric Vehicles

Bilder

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000551642
  • TLE8250GXUMA1