Beschreibungen von Infineon TLE7268SKXUMA1, die von den Distributoren bereitgestellt werden.
Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin SOIC T/R
Avnet Japan
Lin Transceiver, 20Kbps, Soic-14 Rohs Compliant: Yes |Infineon Technologies TLE7268SKXUMA1
Tape & Reel (TR) Active 2017 ROHS3Compliant interface transceiver
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 14-Pin DSO T/R
LIN Transceiver, 20 Kilo Baud, 5.5 V to 18 V, 15 mA, 14 Pins, DSO
20.0kBit/s, Bus Wake-up, LIN Transceiver, PG-DSO-14, RoHS
Infineon SCT
SOP-14 Interface - Specialized ROHS
LIN TRANSCEIVER, 1-Trnsvr, BICMOS, PDSO14
2/2 Transceiver Half LIN PG-DSO-14
TLE7268SK - AUTOMOTIVE LIN TRANS
The TLE7268SK is offered in standard DSO-14, while Infineon also offers the TLE7268LC which is realized in a tiny leadless TSON-14 package with lead tip inspection (LTI) feature providing automated optical inspection (AOI) capability. In the automotive body and interior electronics related applications, the number of LIN networks is steadily increasing. As a result, some body control modules (BCMs) are required to provide even more than 20 LIN bus connections. Additionally different component population variants for high-end to low-end BCM functionality is requested in order to realize the most attractive resulting BOM cost. Here Infineon’s TLE7268SK is offering a perfect solution, combining a DSO-14 package with a modular PCB placement capability of other single channel LIN transceivers, such as TLE7258SJ. When compared to Infineon’s TLE7268, available QUAD LIN solutions are not offering this placement flexibility. Also, the higher integration of QUAD LIN devices does not necessarily result in a more effective, less space consuming PCB layout.Next to body control modules, the new TLE7268 DUAL LIN is also well suited for gateways as well as ultrasonic parking modules, where the sensors are connected via a dedicated LIN bus to the central module.