Infineon TLE72593GEXUMA3

e3 Tape & Reel (TR) LINbus Tin (Sn) interface transceiver 120mV 4.93mm 20kbps -40C~150C
$ 0.65
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE72593GEXUMA3 herunter.

IHS

Datasheet32 SeitenVor 12 Jahren
Datasheet32 SeitenVor 12 Jahren

Bestandsverlauf

3-Monats-Trend:
+45.52%

CAD-Modelle

Laden Sie Infineon TLE72593GEXUMA3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2013-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Infineon TLE72593GEXUMA3, die von den Distributoren bereitgestellt werden.

e3 Tape & Reel (TR) LINbus Tin (Sn) interface transceiver 120mV 4.93mm 20kbps -40C~150C
LINbus 5.5V 27V LIN 2.0,LIN 2.1 Yes 20Kbps Voltage Regulator SOP , 5mm*4mm*1.45mm
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R
TLE7259 Series 27 V 20 kbps Surface Mount LIN Transceiver - PG-DSO-8-16
Transceiver Rohs Compliant: Yes |Infineon Technologies TLE72593GEXUMA3
20.0kBit/s, Bus Wake-up ; Wake-up Pin, LIN Transceiver, PG-DSO-8, RoHS
Infineon SCT
IC TRANSCEIVER 1/1 DSO-8 / 1/1 Transceiver LINbus PG-DSO-8-16
LIN Transceiver, 20 Kilo Baud, 5.5 V to 27 V, 8 Pins, DSO
LIN Transceiver 1TX 1RX 20Kbps 8-Pin DSO T/R
Avnet Japan
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
TLE7259 - AUTOMOTIVE LIN TRANSCE
LIN TRANSCEIVER, AEC-Q100, 20KBPS, SOIC8; Output Voltage: -; Output Current: -; Supply Voltage Min: 5.5V; Supply Voltage Max: 27V; Baud Rate: -; Interface Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; Automotive Qualif
It is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 20 kBaud. The TLE7259-3GE functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3GE can be used in all automotive applications. Different operation modes and the INH output allow the TLE7259-3GE to control external components, like voltage regulators. In Sleep-mode the TLE7259-3GE draws typically less than 8 μA of quiescent current while still being able to wake up off of LIN bus traffic and a local Wake-Up input. The very low leakage current on the BUS pin makes the TLE7259-3GE especially suitable for partially supplied networks and supports the low quiescent current requirements of the LIN network. Based on the Infineon Smart Power Technology SPT®, the TLE7259-3GE provides excellent ESD Robustness together with a very high electromagnetic immunity (EMI). The TLE7259-3GE reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE7259-3GE and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the Automotive Environment.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP001428748