Infineon TLE7250LEXUMA1

IC TRANSCEIVER HALF 1/1 TSON-8 / 1/1 Transceiver Half CANbus PG-TSON-8-1
$ 1.52
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE7250LEXUMA1 herunter.

IHS

Datasheet0 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2015-08-12
Lifecycle StatusNRND (Last Updated: 2 months ago)

Verwandte Teile

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T/E,118
TJA1051 Series 5.5 V Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Beschreibungen

Beschreibungen von Infineon TLE7250LEXUMA1, die von den Distributoren bereitgestellt werden.

IC TRANSCEIVER HALF 1/1 TSON-8 / 1/1 Transceiver Half CANbus PG-TSON-8-1
Half Duplex ROHS3Compliant NO LEAD Half Transceiver 1Mbps 3mm 12A 5V
CAN 1Mbps 5V Automotive AEC-Q100 8-Pin TSON EP T/R
CAN 2Mbps Power Down 5.5V 8-Pin TSON T/R
2.0MBit/s, CAN Transceiver, PG-TSON-8, RoHS
Infineon SCT
1Mbps Transceiver TSON-8-1 CAN ICs ROHS
TSON-8-EP(3x3) CAN Transceivers ROHS
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
TLE7250 - AUTOMOTIVE CAN TRANSCEIVER;
Can Tx Rx, 2Mbps, -40 To 150Deg C, Tson8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:2Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE7250LEXUMA1
As an interface between the physical bus layer and the CAN protocol controller, the TLE7250 drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250 provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7250 is available in a small, leadless PG-TSON-8 package and in a PG-DSO-8 package. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI). The TLE7250LE and the TLE7250SJ are fulfilling or exceeding the requirements of the ISO11898-2. The TLE7250 provides a receive-only mode and a power-save mode. It is designed to fulfill the enhanced physical layer requirements for CAN FD and supports data rates up to 2 MBit/s. On the basis of a very low leakage current on the HS CAN bus interface the TLE7250 provides an excellent passive behavior in power-down state. These and other features make the TLE7250 exceptionally suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250 provides excellent ESD immunity together with TLE7250LE TLE7250SJ Overview Data Sheet 4 Rev. 1.0, 2015-08-12 a very high electromagnetic immunity (EMI). The TLE7250 and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment. Three different operating modes, additional fail-safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals, make the TLE7250 the ideal choice for large HS CAN networks with high data transmission rates.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP001103498
  • TLE7250LE