Infineon TLE62513GXUMA1

R-PDSO-G14 TLE6251 Tape & Reel (TR) CANbus interface transceiver 100mV 8.75mm
$ 3.15
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE62513GXUMA1 herunter.

IHS

Datasheet37 SeitenVor 6 Jahren
Datasheet36 SeitenVor 14 Jahren

Farnell

SHENGYU ELECTRONICS

Lieferkette

Introduction Date2011-06-06
Lifecycle StatusNRND (Last Updated: 3 months ago)

Verwandte Teile

NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14
Texas InstrumentsSN75107BN
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface receiver 5V 30mA 927.99329mg 0C~70C
Texas InstrumentsSN75110AN
EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C
MaxLinearSP491EEN-L/TR
SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14

Beschreibungen

Beschreibungen von Infineon TLE62513GXUMA1, die von den Distributoren bereitgestellt werden.

R-PDSO-G14 TLE6251 Tape & Reel (TR) CANbus interface transceiver 100mV 8.75mm
Can Bus, Transceiver, 1, 1, 5.5 V, 18 V, Soic Rohs Compliant: Yes
CAN Normal/Sleep/Standby 5V Automotive 14-Pin DSO T/R
1.0MBit/s, Wake-up Pin, CAN Transceiver, PG-DSO-14, RoHS
Infineon SCT
CAN TRANSCEIVER, 1MBAUD, 1 TX/RX, SOIC14
Interface Circuit, BICMOS, PDSO14
Transceiver SOP-14 CAN ICs ROHS
IC TRANSCEIVER HALF 1/1 PGDSO14
CAN TRANSCEIVER, 1MBAUD, 1 TX/RX, SOIC14; IC Interface Type: -; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 5.5V; Supply Voltage Max: 18V; Interface Case Style: SOIC; No. of Pins: 14Pins; Operating Temperatu
As a successor of the TLE6251G, the TLE6251-3G is designed to provide an excellent passive behavior in Power Down . This feature makes the TLE6251-3G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-3G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-3G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-3G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-3G are fully pin compatible and function compatible. Based on the Infineon Smart Power Technology SPT®, the TLE6251-3G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE6251-3G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000823130