Infineon TLE62512GXUMA1

CAN 1MBd Sleep/Standby 5V Automotive 14-Pin DSO T/R / 1/1 Transceiver Half CAN PG-DSO-14
$ 3.02
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE62512GXUMA1 herunter.

IHS

Datasheet38 SeitenVor 7 Jahren
Datasheet38 SeitenVor 9 Jahren

Newark

Farnell

iiiC

Lieferkette

Country of OriginMalaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-11
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2017-07-15
LTD Date2018-01-15

Verwandte Teile

NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/1J
TJA1055 Series 4.75 to 5.25V Enhanced Fault-Tolerant CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1055T/3/1J
TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver-SOIC-14
Texas InstrumentsSN75107BN
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface receiver 5V 30mA 927.99329mg 0C~70C
Texas InstrumentsSN75110AN
EAR99 SN75110 Tube HIGH DRIVE interface driver 5V 0.00004A 5.08mm 25ns
Texas InstrumentsSN75107BD
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface driver 5V 30mA 129.387224mg 0C~70C

Beschreibungen

Beschreibungen von Infineon TLE62512GXUMA1, die von den Distributoren bereitgestellt werden.

CAN 1MBd Sleep/Standby 5V Automotive 14-Pin DSO T/R / 1/1 Transceiver Half CAN PG-DSO-14
R-PDSO-G14 TLE6251 Tape & Reel (TR) CANbus interface receiver 100mV 8.75mm
1.0MBit/s, Bus Wake-up ; Wake-up Pin, CAN Transceiver, PG-DSO-14, RoHS
Infineon SCT
CAN TXRX, 1MBAUD, 1 TX/RX, 5.25V, SOIC14
Transceiver SOIC-14 CAN Transceivers ROHS
HIGH SPEED CAN-TRANSCEIVER WITH WAKE AND FAILURE DETECTION Interface Circuit, 1-Trnsvr, BCDMOS, PDSO14
TLE6251 - AUTOMOTIVE CAN TRANSCE
IC TRANSCEIVER HALF 1/1 DSO-14
CAN TXRX, 1MBAUD, 1 TX/RX, 5.25V, SOIC14; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 14Pins; Operating Temp
As a successor of the TLE6251G, the TLE6251-2G is designed to provide an excellent passive behavior in Power Down. This feature makes the TLE6251-2G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-2G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-2G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-2G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-2G are fully pin compatible and function compatible. Based on the Infineon Smart Power Technology SPT®, the TLE6251-2G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE6251-2G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000407102
  • TLE6251-2G
  • TLE62512G