Infineon TLE4971A025N5E0001XUMA1

TLE4971 Series 3.3 V 25 A 210 kHz Bandwidth Current Sensor IC - TISON-8
$ 2.72
Production
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE4971A025N5E0001XUMA1 herunter.

Bestandsverlauf

3-Monats-Trend:
-0.52%

Lieferkette

Introduction Date2024-03-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Infineon TLE4971A025N5E0001XUMA1, die von den Distributoren bereitgestellt werden.

TLE4971 Series 3.3 V 25 A 210 kHz Bandwidth Current Sensor IC - TISON-8
Current Sensor Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
Current Sensor, 240Khz, Tison-8; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional, Bidirectional; Accuracy:± 1.5%; Sensor Case/Package:Tison; No. Of Pins:8Pins; Supply Voltage Min:3.1V; Output Interface:- Rohs Compliant: Yes |Infineon Technologies TLE4971A025N5E0001XUMA1
The Infineon XENSIV TLE4971-A025N5-E0001 is our brand new automotive current sensor, pre-programmed to the 25A measurement range. It offers high precision current measurement in applications with lower currents. This improved design of a coreless magnetic current sensor solution is usable for AC and DC measurements. It consists of an analog interface and two fast over-current detection outputs.Infineon's well-established and robust Hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±25A full scale range. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided.The digitally assisted analog concept of TLE4971 offers superior stability over temperature and lifetime thanks to the proprietary digital stress and temperature compensation. The differential measurement principle allows great stray field suppression for operation in harsh environments up to 125°C.We offer two derivatives:TLE4971-A025N5-U-E0001 with 25A measurement range, UL certified deviceTLE4971-A025N5-E0001 with 25A measurement range

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP005737132
  • TLE4971-A025N5-E0001
  • TLE4971A025N5E0001