Infineon S2GO3DTLI493DW2BWA0TOBO1

TLI493D-W2BW 3D Magnetic Sensor Shield2Go Demo Board Container
$ 14.795
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon S2GO3DTLI493DW2BWA0TOBO1 herunter.

Bestandsverlauf

3-Monats-Trend:
+1.45%

Beschreibungen

Beschreibungen von Infineon S2GO3DTLI493DW2BWA0TOBO1, die von den Distributoren bereitgestellt werden.

TLI493D-W2BW 3D Magnetic Sensor Shield2Go Demo Board Container
Avnet Japan
TLI493D-W2BW Hall Effect Sensor Demonstration Board
Evaluation Tool to TLI493DW Series Current Sensor
Infineon Development Board S2GO3DTLI493D
RS APAC
TLI493D-W2BW Description: The Infineon XENSIVTM is a device for industrial and consumer applications: the TLI493D-W2BW. It uses our latest 3D Hall generation and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent thinner than previous comparable products, the sensor paves the way for completely new design options. Due to the small WLB-5 package (1.13 mm x 0.93 mm x 0.59 mm) and the low current consumption of 7 nA in power-down mode, the magnetic sensor is also suitable for use in applications that previously used resistor-based or optical solutions.Description S2GO_3D_TLI493D-W2BW-A0: Infineon’s new XENSIVTM S2GO_3D_TLI493D-W2BW-A0 boards offer a unique customer and evaluation experience – the boards are equipped with one TLI493D-W2BW-A0 magnetic sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market! It can be used together with XMC2go platform (plugged on top as depicted below: the sensor is placed above the USB connector). The hardware can be also connected remotely to any 3.3V compatible development kit. Attention: Do not connect the shield directly to Arduino UNO platforms which are operating at 5V!

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • S2GO_3D_TLI493DW2BW-A0
  • SP005410385