Infineon REFILD8150DC15ATOBO1

Reference Board, Led Driver Rohs Compliant: Yes |Infineon Technologies REFILD8150DC15ATOBO1
$ 70.23
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon REFILD8150DC15ATOBO1 herunter.

IHS

Datasheet19 SeitenVor 3 Jahren

Bestandsverlauf

3-Monats-Trend:
-14.63%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Infineon REFILD8150DC15ATOBO1, die von den Distributoren bereitgestellt werden.

Reference Board, Led Driver Rohs Compliant: Yes |Infineon Technologies REFILD8150DC15ATOBO1
Reference Board High-side Buck LED Driver IC with Hybrid Dimming
Reference Board, ILD8150, Power Management, LED Driver
Infineon , , ILD8150E 80V LED Driver IC
This reference design board features ILD8150E, a 80V LED driver IC with an innovative hybrid dimming method. For applications operating close to safety extra low voltage (SELV) limits it provides a high safety voltage margin. The buck LED driver IC is tailored for LEDs in general lighting applications with average currents up to 1.5A using a high-side integrated switch. Several performance and protection features provide the right fit for professional LED lighting.The reference design ILD8150 provides flexibility to be used up to 1.5A with a short duty cycle. The hysteretic current control is extremely fast and always stable without the need for any loop compensation. It is suitable for applications with a wide range of supply voltages from 8 to 80V, which gives a clear advantage and flexibility comparing to existing 60V solutions.ILD8150E operates in hybrid dimming mode that helps to minimize LED color shift and audible noise. In range of 12.5 to 100 percent it operates in analog dimming mode, in 0.5 to 12.5 percent in PWM mode with fixed output frequency.ILD8150 provides high accuracy over all conditions, as well as AC 100 or 120Hz input flicker rejection in the whole dimming range.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • REF_ILD8150_DC_1.5A
  • SP002798058