Infineon PVG612SPBF

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
$ 4.552
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon PVG612SPBF herunter.

element14 APAC

Datasheet0 SeitenVor 0 Jahren

Newark

IHS

iiiC

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
+21.81%

CAD-Modelle

Laden Sie Infineon PVG612SPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 4.552
$ 8.77
Stock
344,382
72,085
Authorized Distributors
6
1
Throw Configuration
SPST
SP, SPST
Load Current
1 A
1 A
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
500 mΩ
500 mΩ
Isolation Voltage
4000 Vrms
4000 Vrms

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-15
LTD Date2027-06-15

Verwandte Teile

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Beschreibungen

Beschreibungen von Infineon PVG612SPBF, die von den Distributoren bereitgestellt werden.

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;2A;60V;PCB Mnt;SMD;6Pin;PVG612 Series
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
1 Form A(SPST-NO) 500mΩ 2.4A AC,DC SMD-6P Solid State Relays - MOS Output (PhotoMOS) ROHS
Mosfet Rel, Spst-No (1 Form A), Ac/Dc; |Infineon Technologies PVG612SPBF.
0-60 V, 1 A AC/ 2 A DC, SINGLE POLE, NORMALLY OPEN HEXFET POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation
Termination Type = PCB Pins / Mounting Type = SMD / Package Type = SMT / Width mm = 6.47 / Length mm = 8.63 / Height mm = 3.42 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Max. A = 1
60 V, 1A AC/ 2A DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612 is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.
MOSFET RELAY SPST-NO; Load Voltage Max:60V; Load Current:2A; On State Resistance Max:0.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Surface Mount; SVHC:No SVHC (18-Jun-2012); Base Number:612; Control Current Max:25mA; Control Current Typ:5.0mA; Control Voltage Type:DC; Current Load AC Max:1000A; Current Temperature:40°C; Dielectric Strength Voltage Vrms:4000V; Load Current DC Max:2000A; Load Current Max:2.0A; Load Current RMS Max:1A; Load Voltage Range:0V to 60V; Logic Function Number:612; Mounting Type:Surface Mount; No. of Pins:6; No. of Poles:1; Nominal Control Current DC:5A; Off State Resistance Min:0.1Gohm; On Resistance Rds(on):1000Mohm; On State AC Resistance @ temp:0.5ohm; On State Resistance DC @ temp:0.15ohm; On State Resistance Max:500mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:60V; Package / Case:SOIC; Peak Load Voltage +:60V; Peak Load Voltage -:60V; Series:PVG612

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFPVG612SPBF
  • PVG612S-PBF
  • PVG612SPBF.
  • PVG612SPBF..
  • SP001547280