Infineon PVDZ172NPBF

PVDZ Photovoltaic 1.5 A 60 V 0.25 Ohm SPST (1 Form A) Solid State Relay - MDIP-8
$ 5.52
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon PVDZ172NPBF herunter.

Newark

Datasheet0 SeitenVor 0 Jahren
Datasheet5 SeitenVor 20 Jahren

IHS

Farnell

X-ON

iiiC

Bestandsverlauf

3-Monats-Trend:
-13.64%

CAD-Modelle

Laden Sie Infineon PVDZ172NPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

LittelfuseLCA715
Relay SSR 50mA 1.4V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCA701
Single Pole, Normally Open OptoMOS Relay | SSR RELAY SPST-NO 1.5A 0-100V
PanasonicAQY212GHA
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY212GH
Relay SSR 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY212GHAX
Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open)
Relay SSR 20mA 1.4V DC-IN 1.5A 30V DC-OUT 4-Pin S-VSON T/R

Beschreibungen

Beschreibungen von Infineon PVDZ172NPBF, die von den Distributoren bereitgestellt werden.

PVDZ Photovoltaic 1.5 A 60 V 0.25 Ohm SPST (1 Form A) Solid State Relay - MDIP-8
Solid State Relay 25mA DC-IN 1.5A 60V DC-OUT 4-Pin PDIP Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;1.5A;60VDC;PCB Mnt;Thru Hole;4Pin
1 Form A Photovoltaic Relay in a mod. 8-pin DIP Package, DIP8, RoHS
Infineon SCT
Solid State Relay, Normally Open Type, 1 Channel, Dip
Ssr, Photo Mosfet, 60V, 1.5A; Contact Form:spst-No (1 Form A); Load Type:dc; Load Voltage Max:60V; Load Current:1.5A; Mosfet Relay Package Style:dip-8 (4-Pin Used); Relay Mounting:through Hole; Relay Terminals:pc Pin Rohs Compliant: Yes
SSR, PHOTO MOSFET, 60V, 1.5A; Load Volta; SSR, PHOTO MOSFET, 60V, 1.5A; Load Voltage Max:60VDC; Load Current:1.5A; On State Resistance Max:0.25ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Through Hole
Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = DIP / Width mm = 6.47 / Length mm = 9.39 / Height mm = 4.57 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Max. A = 1.5
60 V, 1.5 A DC single-pole Photovoltaic Relay in a mod. 8-pin DIP Package. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of DC loads. These units overcome the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration, and high reliability inherent with solid state technology. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
RELAY, PHOTOVOLTAIC; Series:PVDZ172; Control Voltage Type:DC; Max Load Current RMS:1.5A; Terminal Type:Through Hole; Base Number:172; Case Style:DIL-8; Control Current Max:25mA; Control Current Typ:0.4mA; Load Current:1500mA; Logic Function Number:172; Max Current Load AC:1500mA; Max Load Current DC:1500mA; Mounting Type:Thru Hole; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:10mA; Output Type:MOSFET; Resistance, R off Min:0.1Gohm; Resistance, R on DC @ Temp:0.25ohm; Resistance, Rds On:250Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Current:40°C; Temperature, Resistance:25°C; Time, Response Off Max:500µs; Time, Response on Max:2000µs; Time, t Off:0.5ms; Time, t On:2.0ms; Voltage, Isolation:4000V ac; Voltage, Load Peak +:60V; Voltage, Load Peak -:60V; Voltage, Offset Thermal Max:0.2µV; Voltage, Vpk Operating Max:60V; Voltage, Vrms Dielectric Strength:4000V; dv/dt:1000V/µs

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFPVDZ172NPBF
  • PVDZ172N
  • PVDZ172NPBF.
  • SP001546748