Beschreibungen von Infineon PVA3354NPBF, die von den Distributoren bereitgestellt werden.
SSR RELAY SPST-NO 150MA 0-300V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8
Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.15A;300VDC;PCB Mnt;Thru Hole;4Pin
1 Form A Photovoltaic Relay in a mod. 8-pin DIP Package, DIP8, RoHS
Infineon SCT
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Make Contact (NO) Package: DIL-8 Contact resistance: 24 Ohm LED maximum current: 25 mA LED operating current: 5 mA Output OFF time: 0.11 ms Output ON time: 0.1 ms Switched current: 150 mA Switching voltage: 300 V
Ssr, Photo Mosfet, 300V, 150Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:300V; Load Current:150Ma; Mosfet Relay Package Style:Dip-8 (4-Pin Used); Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Infineon Technologies PVA3354NPBF.
300 V, 150 mA single pole Photovoltaic Relay in a mod. 8-pin DIP. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. The PVA33 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA33 can switch analog signals from thermocouple level to 300 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 500Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies.
RELAY, PHOTOVOLTAIC, 300V; Series:PVA33; Control Voltage Type:DC; Max Load Current RMS:150mA; Voltage, Load RMS Max:4000V; Voltage, Load RMS Min:0V ac; Terminal Type:Through Hole; Base Number:3354; Case Style:DIL-8; Control Current Max:25mA; Control Current Typ:2.0mA; Load Current:130mA; Logic Function Number:3354; Max Current Load AC:130mA; Max Load Current:150mA; Max Load Current DC:130mA; Mounting Type:Thru Hole; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:5mA; Output Type:MOSFET; Resistance, R off Min:10Gohm; Resistance, R on AC @ Temp:24ohm; Resistance, Rds On:24ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Current:40°C; Temperature, Resistance:25°C; Time, Response Off Max:50µs; Time, Response on Max:100µs; Time, t Off:110µs; Time, t On:100µs; Voltage Rating, DC:300V; Voltage, Isolation:4000V; Voltage, Load Peak +:300V; Voltage, Load Peak -:300V; Voltage, Offset Thermal Max:0.2µV; Voltage, Vpk Operating Max:300V; Voltage, Vrms Dielectric Strength:2500V