Infineon PVA3054NPBF

SSR RELAY SPST-NO 50MA 0-300V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
$ 4.998
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon PVA3054NPBF herunter.

IHS

Datasheet6 SeitenVor 16 Jahren
Datasheet6 SeitenVor 16 Jahren

Newark

iiiC

Bestandsverlauf

3-Monats-Trend:
-18.83%

CAD-Modelle

Laden Sie Infineon PVA3054NPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-07-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Verwandte Teile

LittelfusePLA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA160
SSR RELAY SPST-NO 50MA 0-300V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfusePLA160STR
Relay SSR 50mA 1.4V DC-IN 0.05A 300V AC/DC-OUT 6-Pin PDIP SMD T/R

Beschreibungen

Beschreibungen von Infineon PVA3054NPBF, die von den Distributoren bereitgestellt werden.

SSR RELAY SPST-NO 50MA 0-300V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.05A;300VAC;PCB Mnt;Thru Hole;4Pin
1 Form A Photovoltaic Relay in a mod. 8-pin DIP Package, DIP8, RoHS
Infineon SCT
PVA3054xx Series 1.2 VDC SPST-NO HEXFET® Power MOSFET Photovoltaic Relay
RELAY, PHOTOVOLTAIC; Load Voltage Max:300V; Load Current:50mA; On State Resistance Max:160ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Through Hole; SVHC:No SVHC (18-Jun-2012); Base Number:3054; Control Current Max:25mA; Control Current Typ:5mA; Control Voltage Type:DC; Current Load AC Max:40mA; Current Temperature:40°C; Dielectric Strength Voltage Vrms:2500V; Load Current DC Max:40mA; Load Current Max:50mA; Load Current RMS Max:50mA; Load Voltage Range:0V to 300V; Logic Function Number:3054; Mounting Type:Through Hole; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:5mA; Off State Resistance Min:10Gohm; On Resistance Rds(on):160ohm; On State AC Resistance @ temp:160ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage V(pk) Max:300V; Output Type:MOSFET; Package / Case:DIL-8; Peak Load Voltage +:300V; Peak Load Voltage -:300V; RMS Load Voltage Max:4000V; RMS Load Voltage Min:0VAC
300 V, 50 mA single-pole Photovoltaic Relay in a mod. 8-pin DIP Package. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. The PVA30 Series combines very low solid-state output capacitance, very high off-state resistance and very fast response times. These Photovoltaic Relays are designed specifically to accurately switch low-level signals in highperformance instrumentation systems. The PVA30 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA30 can switch analog signals from thermocouple level to 300 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 1.7kHz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFPVA3054NPBF
  • PVA3054N
  • PVA3054NPBF.
  • PVA3054NPBF..
  • SP001546836