Infineon IRS2004SPBF

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
$ 0.656
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS2004SPBF herunter.

SHENGYU ELECTRONICS

Datasheet15 SeitenVor 20 Jahren

element14 APAC

Newark

Bestandsverlauf

3-Monats-Trend:
-0.01%

CAD-Modelle

Laden Sie Infineon IRS2004SPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.656
$ 0.741
Stock
805,302
982,508
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
70 ns
70 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-15
LTD Date2024-03-15

Verwandte Teile

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
Driver 0.5A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
onsemiFAN7380MX
Tape & Reel (TR) FAN7380 Half-Bridge 2006 gate driver 230ns 125C 90mA 180mA 625mW

Beschreibungen

Beschreibungen von Infineon IRS2004SPBF, die von den Distributoren bereitgestellt werden.

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
IRS2004 Series 200 V 0.6 A 20 V Supply Dual Half Bridge Driver - SOIC-8
Half Bridge Driver, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels
70ns 2 10V 820ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 35ns half-bridge 290mA,600mA SOIC-8 SMD mount 1.75mm(height)
IC, DRIVER, HALF BRIDGE, 200V; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:600mA; Input Delay:680ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2004; No. of Channels:1; No. of Outputs:2; Offset Voltage:200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:600mA; Output Source Current Max:290mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:150ns; Turn On Time:680ns
200 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High-side output in phase with HIN input; Shutdown input turns off both channels

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS2004SPBF
  • IRS2004SPBF..
  • SP001545288