Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Infineon IRF9520NPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.48 Ohm; Id -6.8A; TO-220AB; Pd 48W; Vgs +/-20
$ 0.92
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRF9520NPBF herunter.

IHS

Datasheet10 SeitenVor 22 Jahren

element14 APAC

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD-Modelle

Laden Sie Infineon IRF9520NPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Verwandte Teile

InfineonSPP08P06P
Trans MOSFET P-CH 60V 8.8A 3-Pin(3+Tab) TO-220 / SIPMOS Power-Transistor
Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
VishayIRF620PBF
Single N-Channel 200 V 0.8 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP13N06L
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 13.6 A, 110 mΩ, TO-220
onsemiFQP7P06
Power MOSFET, P-Channel, QFET®, -60 V, -7 A, 410 mΩ, TO-220

Beschreibungen

Beschreibungen von Infineon IRF9520NPBF, die von den Distributoren bereitgestellt werden.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.48Ohm;ID -6.8A;TO-220AB;PD 48W;VGS +/-20
INFINEON IRF9520NPBF MOSFET Transistor, P Channel, 6.8 A, -100 V, 480 mohm, -10 V, -4 V
Single P-Channel 100 V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-220-3
-100V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, P-Ch, 100V, 6.8A, To-220Ab; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:6.8A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon Technologies IRF9520NPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -6.8 / Drain-Source Voltage (Vds) V = -100 / ON Resistance (Rds(on)) mOhm = 480 / Gate-Source Voltage V = 20 / Fall Time ns = 31 / Rise Time ns = 47 / Turn-OFF Delay Time ns = 28 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 48
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:6.8A; Drain Source Voltage Vds:100V; On Resistance Rds(on):480mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:48W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-6.8A; Current Temperature:25°C; Device Marking:IRF9520N; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:27A; Termination Type:Through Hole; Voltage Vds Typ:-100V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 9520N
  • IRF9520N
  • SP001554524