Infineon IR2301PBF

600 V high-side and low-side gate driver IC, PDIP8, RoHS
$ 5.49
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2301PBF herunter.

IHS

Datasheet18 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

iiiC

DigiKey

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Infineon IR2301PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Verwandte Teile

Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A

Beschreibungen

Beschreibungen von Infineon IR2301PBF, die von den Distributoren bereitgestellt werden.

600 V high-side and low-side gate driver IC, PDIP8, RoHS
Driver 600V 0.35A 2-OUT High and Low Side Non-Inv 8-Pin PDIP Tube
Tube IR2301 High-Side or Low-Side 1996 gate driver 130ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Delay Matching:50ns; Fall Time, tf:50ns ;RoHS Compliant: Yes
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage dV/dt immune; Gate drive supply range from 5 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
DRIVER, MOSFET, HIGH/LOW SIDE, 2301; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:5V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:2301; IC Generic Number:2301; Logic Function Number:2301; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:5V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2301
  • IRFIR2301PBF
  • SP001547732