Beschreibungen von Infineon IR21834PBF, die von den Distributoren bereitgestellt werden.
600 V half-bridge gate driver IC with programmable deadtime, PDIP14, RoHS
Tube IR21834 Half-Bridge 1996 gate driver 40ns 20ns -40C~150C TJ 1.9A 2.3A 0.8V 2.7V
RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.305mm 15V 2.3A 125C
IR2183 Series 600 V 1.9 A 20 V Supply Dual Output Half Bridge Driver - DIP-14
HALF BRIDGE DRIVER Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin PDIP Tube
Half Bridge Driver, SoftTurn-On, Low Side Inverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground, Programmable Deadtime in a 14-Lead package
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:20ns ;RoHS Compliant: Yes
The IR2183(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4A/1.8A
DRIVER, MOSFET, HIGH/LOW SIDE, 21834; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21834; IC Generic Number:21834; Logic Function Number:21834; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V