Infineon IR21362PBF

Tube IR21362PBF Half-Bridge 2007 gate driver 190ns 125C 200mA 350mA 1.5W
$ 3.72
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21362PBF herunter.

SHENGYU ELECTRONICS

Datasheet36 SeitenVor 17 Jahren

IHS

RS (Formerly Allied Electronics)

iiiC

Newark

CAD-Modelle

Laden Sie Infineon IR21362PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Verwandte Teile

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A

Beschreibungen

Beschreibungen von Infineon IR21362PBF, die von den Distributoren bereitgestellt werden.

Tube IR21362PBF Half-Bridge 2007 gate driver 190ns 125C 200mA 350mA 1.5W
Half Bridge Based IGBT/MOSFET Driver, 0.35A, CMOS, PDIP28
MOSFET Driver IC; Device Type:Bridge; Supply Voltage Min:12V; Supply Voltage Max:25V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:50ns; High Side MOSFET Drive Type:Bootstrapped ;RoHS Compliant: Yes
DRIVER, MOSFET, 3PH HIGH/LOW, 21362; Device Type:MOSFET; Module Configuration:3-Phase Bridge; Peak Output Current:350mA; Output Resistance:50ohm; Input Delay:425ns; Output Delay:400ns; Supply Voltage Range:11.5V to 20V; Driver Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21362; IC Generic Number:21362; Logic Function Number:21362; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:12V; Package / Case:DIP; Power Dissipation Pd:1.5W; Supply Voltage Max:20V; Supply Voltage Min:11.5V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:12V
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA