Infineon IR21094SPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
$ 3.005
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21094SPBF herunter.

SHENGYU ELECTRONICS

Datasheet25 SeitenVor 22 Jahren

IHS

Burklin Elektronik

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.43%

CAD-Modelle

Laden Sie Infineon IR21094SPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 3.005
$ 1.18
Stock
270,201
578,643
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
150 ns
150 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Beschreibungen

Beschreibungen von Infineon IR21094SPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
Gate drive supply range from 10 to 20V | IC DRIVER HALF BRIDGE 14SOIC
IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-14
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N
Gate Driver IC, Half-Bridge, SOIC-14, IR21094SPBF
Half Bridge Driver, Soft Turn-On, Single Input Plus Shut-Down, All high Voltage Pins on One Side, Programmable 0.5-5us Deadtime in a 14-Lead package
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Delay Matching:60ns ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21094S06J, providing integrated bootstrap diode, better robustness and higher switching frequency
DRIVER, MOSFET/IGBT, HALF BRIDGE, SMD; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:350mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:21094; IC Generic Number:21094; Logic Function Number:21094; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:200ns; Turn On Time:750ns

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIR21094SPBF
  • SP001536798