Infineon IR21084PBF

DIP 2004 Half Bridge Based Mosfet Driver Dual Gate Driver 0.3ΜS 125C 0.35A 15V
$ 1.875
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21084PBF herunter.

IHS

Datasheet23 SeitenVor 21 Jahren
Datasheet23 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4467CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Beschreibungen

Beschreibungen von Infineon IR21084PBF, die von den Distributoren bereitgestellt werden.

DIP 2004 HALF BRIDGE BASED MOSFET DRIVER DUAL gate driver 0.3μs 125C 0.35A 15V
600 V half-bridge gate driver IC with programmable deadtime, PDIP14, RoHS
Infineon SCT
Tube IR21084PBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 1.6W
IR2108 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin PDIP
Half Bridge Driver, Soft Turn-On, All High Voltage Pins on One Side, Separate High and Low Side Inputs, Programmable 0.5-5us Deadtime in a 14-Lead package
Half Bridge Based IGBT/MOSFET Driver, 0.35A, CMOS, PDIP14
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Delay Matching:60ns; Fall Time, tf:50ns ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Low side output out of phase with LIN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity
DRIVER, MOSFET, HIGH/LOW SIDE, 21084; Device Type:High and Low Side; Module Configuration:High and Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Package / Case:DIP; Base Number:21084; IC Generic Number:21084; Logic Function Number:21084; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:250mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Output Sink Current Min:250mA; Output Source Current Min:120mA; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR21084
  • IRFIR21084PBF
  • SP001539996