Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Infineon IR21064SPBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
$ 3.47
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21064SPBF herunter.

IHS

Datasheet23 SeitenVor 22 Jahren
Datasheet23 SeitenVor 22 Jahren

SHENGYU ELECTRONICS

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 3.47
$ 1.209
Stock
258,820
335,470
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
220 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Verwandte Teile

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424ZWM
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Beschreibungen

Beschreibungen von Infineon IR21064SPBF, die von den Distributoren bereitgestellt werden.

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
Infineon SCT
Tube IR21064SPBF High-Side or Low-Side 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 1W
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, All High Voltage Pins on One Side, Separate Logic and Power Ground in a 14-Lead package
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N Tube
DRIVER, MOSFET HIGH/LOW, SMD, 21064; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:21064; IC Generic Number:21064; Logic Function Number:21064; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:200ns; Turn On Time:220ns
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Logic and power ground + /- 5 V offset; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIR21064SPBF
  • SP001538284