Infineon IPS80R1K4P7AKMA1

MOSFET N-CH 800V 4A TO251-3 / N-Channel 800 V 4A (Tc) 32W (Tc) Through Hole PG-TO251-3-11
$ 0.61
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IPS80R1K4P7AKMA1 herunter.

IHS

Datasheet13 SeitenVor 0 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-11
LTD Date2023-10-11

Verwandte Teile

Trans MOSFET N-CH 800V 3.9A 3-Pin(3+Tab) TO-251 Tube
MOSFET N-CH 650V 4.3A TO251 / N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
Trans MOSFET N-CH 650V 4.3A 3-Pin TO-251 Tube
STMicroelectronicsSTU7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a IPAK package
Diodes Inc.DMJ70H1D3SJ3
41W(Tc) 4V@ 250¦ÌA 13.9nC@ 10V 1N 700V 1.3¦¸@ 2.5A,10V 4.6A 351pF@50V TO-251-3
Diodes Inc.DMJ70H1D3SI3
Compliant Through Hole 1.3 Ω TO-251-3 351 pF 41 W 150 °C -55 °C

Beschreibungen

Beschreibungen von Infineon IPS80R1K4P7AKMA1, die von den Distributoren bereitgestellt werden.

MOSFET N-CH 800V 4A TO251-3 / N-Channel 800 V 4A (Tc) 32W (Tc) Through Hole PG-TO251-3-11
Trans MOSFET N-CH 800V 4A 3-Pin(3+Tab) TO-251 Tube
A new benchmark in efficiency and thermal performance, PG-TO251-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 800V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
IPS80R1K4 - 800V COOLMOS N-CHANNEL POWER;
Mosfet, N-Ch, 800V, 4A, To-251; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:800V; On Resistance Rds(On):1.2Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes |Infineon Technologies IPS80R1K4P7AKMA1
800V CoolMOS TM P7 series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. | Summary of Features: Best-in-class FOM R DS(on) * E oss; reduced Q g, C iss and C oss; Best-in-class DPAK R DS(on) of 280m; Best-in-class V (GS)th of 3V and smallest V (GS)th variation of 0.5V; Integrated Zener diode ESD protection up to Class 2 (HBM); Best-in-class quality and reliability; Fully optimized portfolio | Benefits: 0.1% to 0.6% efficiency gain and 2C to 8C lower MOSFET temperature as compared to CoolMOS C3; Enabling higher power density designs, BOM savings and lower assembly cost; Easy to drive and to design-in; Better production yield by reducing ESD related failures; Less production issues and reduced field returns; Easy to select right parts for fine tuning of designs | Target Applications: Adapter; LED; Audio; Industrial SMPS; AUX power

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IPS80R1K4P7
  • SP001422736