Infineon BTS500801EGAAUMA1

Current Limit SW 1-IN 1-OUT -0.3V to 6V 13A Automotive AEC-Q100 12-Pin DSO EP T/R
$ 1.35
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon BTS500801EGAAUMA1 herunter.

IHS

Datasheet33 SeitenVor 9 Jahren

Infineon

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-28.61%

Lieferkette

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-04-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2022-03-31

Verwandte Teile

BTS50050xx Series 28 V 16 A Smart High Side Power Switch - PG-DSO-12-16
Power Switch Hi Side 15A 12-Pin DSO EP
STMicroelectronicsVN5050JTR-E
Current Limit SW 1-IN 1-OUT to 26.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5E050JTR-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
Texas InstrumentsTPS2559DRCR
1.2-4.7A adjustable ILIMIT, 2.5-6.5V, 13mΩ USB power switch, active-high 10-VSON -40 to 125

Beschreibungen

Beschreibungen von Infineon BTS500801EGAAUMA1, die von den Distributoren bereitgestellt werden.

Current Limit SW 1-IN 1-OUT -0.3V to 6V 13A Automotive AEC-Q100 12-Pin DSO EP T/R
Power Switch Hi Side 13A 12-Pin DSO EP
Load switch, Fixed, 1 Channel, +2.8V, PDSO12
BTS50080 PROFET SMART HIGH SIDE SWITC;
IC PWR SWITCH N-CHAN 1:1 DSO-12
Tape & Reel (TR) BTS50080 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 7.5mm 9V 500mus 13A
The BTS50080-1EGA is a single channel high-side power switch in PG-DSO-12-16 package providing embedded protective functions including ReverSaveTM and Infineon INTELLIGENT LATCH. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart power chip on chip technology. The BTS50080-1EGA has ground referenced CMOS compatible inputs. | Summary of Features: 3.3 and 5V compatible, ground referenced CMOS compatible inputs; Optimized electromagnetic compatibility (EMC); Very low standby current; Stable behavior at under-voltage; Secure load turn-off while device ground disconnected; ReverSaveTM - Reverse battery protection without external components; Inverse load current capability; Infineon INTELLIGENT LATCH; Green Product (RoHS compliant); AEC qualified | Benefits: High load current capability; High inrush current capability; High energy capability; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BTS50080-1EGA
  • SP000410466