Infineon BTS500101TADATMA2

Power Switch Hi Side/Lo Side 1-OUT 48A 0.001Ohm Automotive 7-Pin(6+Tab) D2PAK T/R
$ 3.775
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon BTS500101TADATMA2 herunter.

Bestandsverlauf

3-Monats-Trend:
+6.42%

CAD-Modelle

Laden Sie Infineon BTS500101TADATMA2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-10-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von Infineon BTS500101TADATMA2, die von den Distributoren bereitgestellt werden.

Power Switch Hi Side/Lo Side 1-OUT 48A 0.001Ohm Automotive 7-Pin(6+Tab) D2PAK T/R
The BTS50010-1TAD is a 1mΩ single channel Smart High-Side Power Switch, PG-TO263-7, RoHS
Infineon SCT
N-Channel 18 V 40 A 2 mOhm Smart High-Side Power Switch - PG-TO-263-7-10
Buffer/Inverter Based Peripheral Driver, 1 Driver, 48A, PSSO6
Power Switch Hi Side 40A 1mOHM 7-Pin(6+tab) TO263 T/R
Power Switch ICs - Power Distribution MULTICHIP PROFET & GD
GULL WING ROHS3Compliant Non-Inverting Active power distribution switch -40C~150C TJ 1.6m Ohm 40A 735μs
Power Load Switch, Aec-Q100, 18V, To-263
IC PWR HIC-PROFET N-CH 1:1 TO263
IC PWR SWITCH N-CHAN 1:1 TO263-7
POWER LOAD SWITCH, AEC-Q100, 18V, TO-263; Power Load Switch Type: High Side; Input Voltage: 18V; Current Limit: -; On State Resistance: 0.002ohm; Distribution Switch Case Style: TO-263; No. of Pins: 7Pins; Thermal Protection: Y
The BTS50010-1TAD is a 1.0m single channel Smart High-Side Power Switch, embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment. | Summary of Features: One channel device; Low Stand-by current; 3.3V to V S level capable input pin; Electrostatic discharge protection (ESD); Optimized Electromagnetic Compatibility (EMC); Logic ground independent from load ground; Very low leakage current at OUT pin; Compatible to cranking pulse requirement (test pulse 4 of ISO 7637 and cold start pulse in LV124); Embedded diagnostic functions; Embedded protection functions; Green Product (RoHS compliant); AEC Qualified | Target Applications: Suitable for resistive, inductive and capacitive loads; Replaces electromechanical relays, fuses and discrete circuits; Most suitable for applications with high current loads, such as heating system, main switch for power distribution, start-stop power supply switch; PWM applications with low frequencies

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BTS50010-1TAD
  • BTS500101TADATMA1
  • SP001401020
  • SP002441316