Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Infineon BTS452TATMA1

Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
$ 1.245
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon BTS452TATMA1 herunter.

IHS

Datasheet18 SeitenVor 18 Jahren

ODG (Origin Data Global)

iiiC

Bestandsverlauf

3-Monats-Trend:
-10.87%

CAD-Modelle

Laden Sie Infineon BTS452TATMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.245
$ 1.245
Stock
852,625
852,625
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
1.8 A
1.8 A
Max Supply Voltage
52 V
52 V
Min Supply Voltage
6 V
6 V
Resistance
150 mΩ
150 mΩ
Fault Protection
-
-
Turn-Off Delay Time
200 µs
200 µs
Turn-On Delay Time
180 µs
180 µs
Operating Supply Voltage
52 V
52 V
Case/Package
SOP
SOP
Packaging
Tape & Reel
Tape & Reel

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
STMicroelectronicsVN750PT-E
VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - PPAK
STMicroelectronicsVN750PTTR-E
Power Switch Hi Side 1-OUT 6A 0.06Ohm Automotive 5-Pin(4+Tab) PPAK T/R
STMicroelectronicsVN800PT-E
VN800PT-E Series 36 V 700 mA Surface Mount High-Side Driver - PPAK-5
Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 20V, 5.5A, TO-252-5
InfineonBTS443PAUMA1
BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5

Beschreibungen

Beschreibungen von Infineon BTS452TATMA1, die von den Distributoren bereitgestellt werden.

Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Tape & Reel (TR) BTS452 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.5mm 6V 200μs 1.8A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO252-5, RoHS
Infineon SCT
POWER LOAD SW, HIGH SIDE, 62V, TO-252-5; Power Load Switch Type: High Side; Input Voltage: 62V; Current Limit: 6.5A; On State Resistance: 0.15ohm; Distribution Switch Case Style: TO-252; No. of Pins: 5Pins; Thermal Protection:
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Shutdown when undervoltage; Fast demagnetization of inductive loads; Reverse battery protection with external resistor; CMOS compatible input; Electrostatic discharge (ESD) protection; Very low standby current; Green Product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Truck and Agriculture vehicle solutions (24V); Power train / clutch transmission; Automotive Lighting; Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BTS452-T
  • BTS452T
  • BTS452T .
  • BTS452T?
  • SP000506226