Infineon BTS4142NHUMA1

BTS4142N Series 45 V 200 mOhm SMT Smart High Side Power Switch - PG-SOT-223
$ 1.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon BTS4142NHUMA1 herunter.

Newark

Datasheet20 SeitenVor 18 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
+8.32%

CAD-Modelle

Laden Sie Infineon BTS4142NHUMA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

BTS4141N Series 45 V 200 mOhm Smart High Side Power Switch - PG-SOT-223-4
ITS4142N Series 45 V 200 mOhm Smart High-Side Power Switch - PG-SOT-223
STMicroelectronicsVNN3NV04PTR-E
VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223
InfineonISP452HUMA1
ISP452 Series 40 V 0.2 Ohm SMT Smart Power High Side Switch - PG-SOT-223-4
STMicroelectronicsVNN1NV04PTR-E
Adjustable Precision Micropower Shunt Voltage Reference, 1.0% accuracy 3-TO-92 -40 to 85
STMicroelectronicsVNN7NV04PTR-E
VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223
STMicroelectronicsVNL5090N3TR-E
VNL5090N3-E Series 5.5 V Single Output Surface Mount Motor Driver - SOT-223
STMicroelectronicsVNL5160N3TR-E
Power Load Distribution Switch, Low Side, 5 V Input, 5 A, 0.16 ohm, 1 Output, SOT-223-4
InfineonIPS041LTR
IPS041L Series 6 V 500 mOhm Fully Protected Power Mosfet Switch - SOT-223-3
InfineonIPS021LTR
Current Limit SW 1-IN 1-OUT -0.3V to 7V 1.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP78 E6327
Buffer/Inverter Based Peripheral Driver, 24A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
MicrochipHV101K5-G
NEGATIVE HOTSWAP CONTROLLER3 SOT-223 T/R | Microchip Technology Inc. HV101K5-G

Beschreibungen

Beschreibungen von Infineon BTS4142NHUMA1, die von den Distributoren bereitgestellt werden.

BTS4142N Series 45 V 200 mOhm SMT Smart High Side Power Switch - PG-SOT-223
Power Switch Hi Side 1-OUT 1.4A 0.15Ohm Automotive 4-Pin(3+Tab) SOT-223
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
Tape & Reel (TR) BTS4142 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.5mm 15V 1.4A 150m Ohm
Power Load Switch Type:High Side; No. Of Channels:1Channels; Input Voltage:48V; Current Limit:2.2A; On State Resistance:0.2Ohm; Ic Case/Package:Sot-223; No. Of Pins:4Pins; Thermal Protection:Yes; No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon Technologies BTS4142NHUMA1.
IC, HIGH SIDE POWER SWITCH, SOT223-4; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:3A; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:50µs; Output Delay:75µs; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Output Resistance:0.15ohm
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Thermal shutdown with restart; Overvoltage protection (including load dump); Undervoltage shutdown with auto restart and hysteresis; Switching inductive load; Clamp of negative output voltage with inductive loads; CMOS compatible input; Thermal shutdown with restart; ESD protection; Loss GND and loss Vbb protection; ESD- Protection; Very low stand by current; Reverse battery protection with external resistor; Improved electromagnetic compatibility(EMC); AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Truck and Agriculture vehicle solutions (24V); Power train / clutch transmission; Automotive Lighting; Body Control Module; Seat control; Decentralized Mirror Module; Decentralized Light Module; Start&Stop transmission; HEV Main Battery Pack; Infotainment System

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BTS 4142N
  • BTS4142 N
  • BTS4142N
  • BTS4142NHUMA1.
  • SP000355402