Beschreibungen von Infineon 1EDN7512BXTSA1, die von den Distributoren bereitgestellt werden.
Rugged, cool and fast, 1-channel low-side 4/8A gate driver ICs, PG-SOT23-5, RoHS
1EDN751x Series 20 V 8 A SMT Advanced Single-Channel Driver - PG-SOT23-5-1
DRIVER, EICE, SINGLE-CHANNEL, LOW-SIDE GATE IC, 4 A SOUCE, 8 A SINK, COMMON OUT
MOSFET and Power Driver 8A Single Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R
Avnet Japan
GaN/IGBT/MOSFET, 1-Channel, Low Side, 8 A, 4.5 V to 20 V, 19 ns, 5 Pins, SOT-23
GATE DRIV, GAN/IGBT/MOSFET, 1CH, SOT23-5; Driver Configuration: Low Side; Peak Output Current: 8A; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: 19ns; Output Dela
Gate Driver, Igbt, Mosfet, 1Ch, Sot-23-5; No. Of Channels:1Channels; Gate Driver Type:Non-Isolated; Driver Configuration:Low Side; Power Switch Type:Gan Hemt, Igbt, Mosfet; No. Of Pins:5Pins; Ic Case/Package:Sot-23; Sink Current:8Arohs Compliant: Yes |Infineon Technologies 1EDN7512BXTSA1
1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.1EDN family: Fast, precise, strong and compatibleHighly efficient SMPS enabled by 5 ns short slew rates and ±5ns propagation delay precision for fast MOSFET and GaN switchingSeparate source and sink outputs simplify the application designIndustry standard packages and pinout ease system design upgrades