Beschreibungen von Ilsco TA-350, die von den Distributoren bereitgestellt werden.
ILSCO ClearChoice Mechanical Terminal Lug, 1-Conductor Dual Rated, Series: TA Series, Aluminum/Copper Conductor, 6 AWG to 350 kcmil Conductor, 3/8 in Stud, 1 Bolt Hole, 1-1/8 in L x 1-1/8 in W x 1/4 in THK Tongue, Straight Tongue, 2000 V AC, 3/8 in Hex, 90 deg C, 6061-T6 Aluminum Alloy, Electro-Plated Tin, 2-1/4 in L x 1-1/8 in W x 1-1/4 in H